CCT16364 | Schneider Electric

Acti 9 - IH - mechanical time switch - 24 h - without memory

Order No.: 02P4149
EAN: 4099889296846
MPN:
CCT16364
Series: IH, IHP, ITA
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
58.4528 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.4528 €
Technical specifications
Version time switch
Display No
Assembly DIN rail
Rated voltage 230 V
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME), Lead
Sustainable Yes