CCT15854 | Schneider Electric
Acti 9 - IHP - 1C digital time switch - 24 hours + 7 days
Unit Price (€ / pc.)
135.422 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Degree of protection (IP) | IP20 | |
Assembly | DIN rail | |
Version | time switch | |
Display | Yes | |
Number of channels | 1 | |
Function | daily/weekly program | |
Rated voltage | 230 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 91070000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME), Lead |
SVHC free | No |
RoHS conform | Yes |
Sustainable | Yes |