1260140 | Schneider Electric
Thorsman - TMX-12xM6 - cavity fixing - with threaded screw - set of 50
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Cavity fixing | |
Suitable for | screw M6 x 57 mm | |
Length | 62 mm | |
Hole diameter | 12 mm | |
Material | steel |
Download
Logistics
Country of origin | SE |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |