XS1M30AB120 | Schneider Electric

Inductive sensor XS1 M30 - L50mm - brass - Sn10mm - 12..24VDC - cable 2m

Order No.: 05P7380
EAN: 4099889436792
MPN:
XS1M30AB120
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
110.1940 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
110.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.1940 €

Proximity sensor, XS1M30AB120, Schneider Electric

The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. This solid-state sensor is designed for position, displacement and deformation control/monitoring. The operating principle of this sensor is that of a damped oscillator. The degree of damping will depend on the distance of an object from the sensing face. The sensor will sense the distance and produce an output current with a value directly proportional to this distance. It is a diameter 30mm sensor with an 4mA to 20mA analogue output signal Two-wire, DC supply, 12V to 24V. It features a diameter 30mm cylindrical metal case and a 2m long cable. It has a sensing distance of 10mm.

Technical specifications
Connection cable connection
Version Inductive sensor
diameter 30 mm
Detection range 10 mm
Length 50 mm
Assembly built-in mounting M30
Latching switching function 1 Form B (N/C)
Degree of protection (IP) IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead