The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a cylindrical, increased range, flush mountable sensor. Diameter 6.5mm, plain. It features a nickel plated brass cylindrical short case boby and a M12 connector. It has a sensing distance of 2.5mm. Three-wire, DC supply, 12V to 24V, NO function, PNP solid-state output .
Connection | M12-connector | |
Version | Inductive sensor | |
diameter | 6.5 mm | |
Detection range | 2 mm | |
Length | 45 mm | |
Assembly | built-in mounting Ø 6.5 mm | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 24 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP66/IP67 |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available