XMLB Pressure switch, XMLB020C2S12, Schneider Electric
This 20bar pressure switch is part of the XML range, an offer of electromechanical pressure and vacuum switches. These switches have an adjustable differential and are designed for regulation between two thresholds. The function of pressure switches is the control or regulation of pressure levels in hydraulic systems. They transform the pressure change into a digital electrical signal when the preset switching points are reached. This pressure switch has a setting scale and an adjustable range of switching point, or rising pressure, from1.3bar to 20bar (18.9psi to 290psi). Thanks to the electromechanical technology, this product is reliable and simple to use. It incorporates one C/O single-pole contact, snap action. It has a diaphragm pressure actuator. This pressure switch features a zinc alloy case, a G 1/4 female fluid connector and one entry tapped M20 x 1.5mm for ISO gable gland. Electrical connection with screw-clamps terminals. It is suitable for controlling corrosive fluids up to +160°C and sea water up to +30°C. It complies with UL, CSA, EAC, CCC,BV, LROS certifications, and with CE, IEC/EN 60947-5-1, UL 508, CSA C22-2 no. 14 standards. Dedicated accessories, to be ordered separatly, are available to facilitate the setting or ptotect the switch. Knurled adjustment knob, fixing plate, lead sealable protective cover, sealing gaskets, etc. The XML range brings high level of reliability and quality, long life duration, and a worldwide availability.