Number of outputs | 28 | |
Number of inputs | 38 | |
Version | PLC control | |
Width | 262.5 mm | |
Height | 99 mm | |
Assembly | DIN rail | |
Depth | 85 mm |
Country of origin | AT |
Customs tariff number | 85371091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available