TM258LF42DT | Schneider Electric
Compact base M258 - 42 I/O - 24 V DC - CANopen
Unit Price (€ / pc.)
1,206.8980 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,206.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,206.8980 €
Technical specifications
Number of outputs | 16 | |
Number of inputs | 26 | |
Version | PLC control | |
Width | 275 mm | |
Height | 99 mm | |
Assembly | DIN rail | |
Depth | 85 mm |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |