BMXP3420302 | Schneider Electric
Processor module M340 - max 1024 discrete + 256 analog I/O - CANOpen
Unit Price (€ / pc.)
1,807.3839 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,807.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,807.3839 €
Technical specifications
Version | Processor module | |
Width | 33 mm | |
Height | 104 mm | |
Assembly | Rack mount | |
Depth | 100 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |