BMXFCC051 | Schneider Electric
Cord set - 40-way terminal - 1 x HE10 connector - for M340 I/O - 0.5 m
Unit Price (€ / pc.)
60.4877 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection (1) | plug, 40 pole | |
Connection (2) | plug, HE10 | |
Version | cable kit | |
Colour | gray | |
Cable length | 0.5 m |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |