XUSL4E30H076NM | Schneider Electric

Security light curtain, PNP, 24 VDC, M12-connector, IP65/IP67, XUSL4E30H076NM

Order No.: 05P9370
EAN: 4099889427684
MPN:
XUSL4E30H076NM
Series: Preventa XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
2,241.1032 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,241.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,241.1032 €
Technical specifications
Connection M12-connector
Version security light curtain
Output PNP
Degree of protection (IP) IP65/IP67
Voltage 24 VDC
Power supply 2 A
Logistics
Country of origin IT
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes