This product is part of the XU range, an offer of photoelectric sensors. This photoelectric sensor in XUK compact 50mm x 50mm design. It has a diffuse distance sensor detection system. It supports 5m diffuse distance sensor nominal sensing distance and 1 normally opened or 1 normally closed programmable, PNP or NPN analogue + discrete type of output signal. It is furnished with 5-pin M12 male connector for electrical connection. It is an IP67 and IP69K rated product. This sensor with a rated supply voltage of 24V DC with reverse polarity protection, a no-load current consumption of ≤60mA and a switching frequency of ≤500Hz. It has red laser polarised reflex class 1 conforming to IEC 60825-1 emission. The enclosure is made of ABS/PC with PMMA lens. Its dimensions are 23mm (Width) x 50mm (Depth) x 50mm (Height) and weighs 0.035kg. It is ideal for material handling, packaging, labelling, assembly, lift, escalators or food and beverage industries. This product is certified by Ecolab, CE and CULus.
Connection | M12-connector | |
Activation time | 1.2 ms | |
Version | diffuse mode sensor | |
Output | NPN or PNP | |
Detecting distance | 5 m | |
Degree of protection (IP) | IP67/IP69K | |
Voltage | 18-30 VDC | |
Power supply | 100 mA |
Country of origin | DE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available