XUB2ANANL5R | Schneider Electric
Optoelectronic sensor, receiver, 15 m, NPN, 10-36 VDC, cable connection, IP65/IP67, XUB2ANANL5R
Unit Price (€ / pc.)
75.1842 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | cable connection | |
Activation time | 1 ms | |
Version | optoelectronic sensor, receiver | |
Output | NPN | |
Detecting distance | 15 m | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 10-36 VDC | |
Power supply | 100 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |