Schneider Electric

ILA2D571PB1A0 | Schneider Electric

Integrated drive with servo motor, 48 V (DC), 200 mA, 44 Ncm, 5100 1/min, ILA2D571PB1A0

default S
default L
Total price
(2,217.86 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per piece*
1 pcs.
2,217.86 €
*incl. VAT plus shipping costs
Description

Product by Schneider Electric at Bürklin Elektronik

Motors, Schneider Electric
Technical specifications
Version Integrated drive with servo motor
Torque 44 Ncm
speed 5100 1/s
max. operating temperature 50 °C
min. operating temperature 0 °C
Rated voltage (DC) 48 V
Rated current 0.2 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Download
Technical Data Sheet - DE
Technical Data Sheet
Technical Data Sheet - EN
Technical Data Sheet