ZBV18M3 | Schneider Electric

LED element, green, 230 V, screw connection, ZBV18M3

Order No.: 06P3983
EAN: 4099889259971
MPN:
ZBV18M3
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
12.0309 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.0309 €

Lamp socket, ZBV18M3, Schneider Electric

This Harmony ZB, green flashing light block operates with an integral LED. It is supplied with 240V AC/DC and uses screw-clamp terminals. It is compatible with Harmony XB4 and XB5. This light block allows fast and easy replacement and configuration of your signaling units. It is easily installed and replaced on compatible illuminated push-button or selector switch units via clip together assembly and connected with simple screw-clamp connections. It enables visual distinction of signaling units via illumination by integral LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Vibration resistant screw clamp connection terminals ensure high vibration resistance making product suitable installation on high impact machine.

Technical specifications
Connection screw connection
Version lamp socket
Type of mounting front mounting
Colour of the LED green
Voltage 230 V
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead