ZB6EM6B | Schneider Electric
LED modul, blue, 230 V, faston plug 2.8 x 0.5 mm, ZB6EM6B
Unit Price (€ / pc.)
19.2304 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | faston plug 2.8 x 0.5 mm | |
Version | auxiliary switch block | |
Type of mounting | front mounting | |
Colour of the LED | blue | |
Voltage | 230 V |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |