ZB6EH0B | Schneider Electric
Lamp socket, BA9s, 24 V AC/DC, faston plug 2.8 x 0.5 mm, ZB6EH0B
Unit Price (€ / pc.)
3.2487 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | faston plug 2.8 x 0.5 mm | |
Version | lamp socket | |
Type of mounting | front mounting | |
Socket version | BA9s | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |