Connection | faston plug 1 x 6.35 mm, faston plug 2 x 2.8 mm | |
Version | lamp socket | |
Type of mounting | front mounting | |
Colour of the LED | blue | |
Voltage | 120 V |
Country of origin | FR |
Customs tariff number | 85318070 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available