ZB4BV63 | Schneider Electric
Lamp socket, BA9s, 250 V, faston plug 1 x 6.35 mm, faston plug 2 x 2.8 mm, ZB4BV63
Unit Price (€ / pc.)
13.8278 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | faston plug 1 x 6.35 mm, faston plug 2 x 2.8 mm | |
Version | lamp socket | |
Type of mounting | front mounting | |
Socket version | BA9s | |
Voltage | 250 V |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |