The XD2GA84117 is a complete joystick controller, Harmony XB5, Ø22 mm 4 directions 1 NO per direction.
Connection | plug-in connection | |
Output signal | 3 A | |
Degree of protection (IP) | IP66 | |
Voltage | 240 VAC |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available