XD2GA419447 | Schneider Electric
XD2-G Ø22 joystick controller
Order No.: 05P5764
EAN: 4099889223330
MPN:
XD2GA419447
Unit Price (€ / pc.)
124.355 € *
Available: 0 pcs.
Leadtime: On Request **
Joystick controller, XD2GA419447, SCHNEIDER
The XD2GA419447 is a joystick controller. Product or component type: complete joystick control unit - Short name of the device: XD2 - Mounting diameter: 22 mm.
Technical specifications
Connection | screw connection | |
Output signal | 3 A | |
Degree of protection (IP) | IP65 | |
Voltage | 240 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |