CCTDD20016 | Schneider Electric
Acti 9 - STD400LED DIN universal dimmer
Unit Price (€ / pc.)
107.9092 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Dimmable | Yes | |
Size | 60 x 18 x 85 mm | |
Assembly | DIN rail | |
Rated voltage (AC) | 230 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |