CCTDD20004 | Schneider Electric
STD - SAE - remote control dimmer - 1000 W
Unit Price (€ / pc.)
247.2701 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Dimmable | Yes | |
Size | 62 x 72 x 85 mm | |
Lamp wattage | 1000 W | |
Assembly | DIN rail | |
Rated voltage (AC) | 230 V |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |
Sustainable | Yes |