XPSMCMEN0100HTG | Schneider Electric
Extension module, XPSMCMEN0100HTG
Unit Price (€ / pc.)
534.2386 € *
Available: 0 pcs.
Leadtime: On Request **
Extension module, XPSMCMEN0100HTG, SCHNEIDER
Extension module for the modular safety controller XPSMCM for safe speed and direction of rotation evaluation.
Technical specifications
Version | extension module | |
Width | 114.5 mm | |
Suitable for | modicon MCM | |
Height | 99 mm | |
Assembly | DIN rail | |
Depth | 22.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |