XPEG211 | Schneider Electric

Foot switch, momentary, 2 Form A (N/O) + 2 Form B (N/C), 3 A/240 VAC, XPEG211

Order No.: 05P6918
EAN: 4099889222500
MPN:
XPEG211
Series: Harmony XPE
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
86.3107 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
86.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.3107 €

Foot switch, XPEG211, Schneider Electric

This Harmony XPEG211 is a single foot switch. Its degree of protection is IP66. It has no cover, plastic material, grey color, 2 NC + 2 NO. It is part of the range Harmony XPE foot switches - Control and signaling units for safety applications.

Technical specifications
Connection screw connection
Color of body gray
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Breaking capacity 3 A/240 VAC
Degree of protection (IP) IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Latching switching function
Breaking capacity
Color of body
Connection
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Breaking capacity
Color of body
Connection
Degree of protection (IP)