NSYCUSX1K5UL | Schneider Electric

ClimaSys indoor slim cooling unit block stainless steel - 1500W at 230 V - UL

Order No.: 04P0327
EAN: 4099889488289
MPN:
NSYCUSX1K5UL
Series: Climasys CU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
3,883.6126 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,883.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,883.6126 €
Technical specifications
Width 495 mm
Height 1696 mm
max. operating temperature 50 °C
min. operating temperature 20 °C
Rated voltage 230 V
Sound pressure level 66 db
Depth 195 mm
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes