NSYCUS3K2UL | Schneider Electric
ClimaSys indoor slim cooling unit block - 3200W at 230 V - UL
Unit Price (€ / pc.)
4,488.918 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Width | 495 mm | |
Height | 1696 mm | |
max. operating temperature | 50 °C | |
min. operating temperature | 20 °C | |
Rated voltage | 230 V | |
Sound pressure level | 69 db | |
Depth | 235 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |