NSYCUS2K53P4UL | Schneider Electric
ClimaSys indoor slim cooling unit block - 2500W at 460 V - UL
Unit Price (€ / pc.)
3,892.7399 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,892.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,892.7399 €
Technical specifications
Width | 495 mm | |
Height | 1696 mm | |
max. operating temperature | 50 °C | |
min. operating temperature | 20 °C | |
Rated voltage | 460 V | |
Sound pressure level | 69 db | |
Depth | 235 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |