TCSECE300R2 | Schneider Electric
Ethernet cable, Cat 5e, 4-wire, AWG 24, TCSECE300R2
Unit Price (€ / pc.)
798.0973 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Number of cores | 4 | |
Version | ethernet cable | |
AWG cross-section | AWG 24 | |
Category | Cat 5e | |
Cable material | copper |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85176200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |