A9F06620 | Schneider Electric
Circuit breaker, 1 pole, B Curve, 20 A, 230 V, DIN rail
Unit Price (€ / pc.)
49.8015 € *
Available: 0 pcs.
Leadtime: On Request **
Circuit breaker, A9F06620, SCHNEIDER
The A9F06620 is a multistandard low voltage miniature circuit breaker with double tunnel terminals. It is a 1P+N circuit breaker with 1 protected pole and 20 A In rated current and B tripping curve. The rated short circuit breaking capacity goes up to 15 kA at 220 V AC to 240 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Technical specifications
Tripping characteristics | B | |
Rated Voltage | 230 V | |
Rated current | 20 A | |
Assembly | DIN rail | |
Pin number | 1 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |