PKX16M414 | Schneider Electric

CEE plug, 4 pole, 16 A/100-130 V, yellow, 4 h, IP44, PKX16M414

Order No.: 04P5394
EAN: 4099889882346
MPN:
PKX16M414
Series: PratiKa
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
42.7924 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.7924 €

PratiKa wander plug - straight, PKX16M414, Schneider Electric

This Pratika industrial wander plug with fast connection connection is straight. It has 3P+E poles, rated current is 16A and the operating voltage is 110VAC. The dimensions of the base plate are (W) 65mm x (H) 139mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 16A are 1mm² to 2.5mm². The color of the socket is yellow to easily identify the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 4h.

Technical specifications
Connection IDC connection
Version plug
Colour yellow
Frequency range 50 to 60 Hz
Cable cross-section 1.0-2.5 mm²
Nominal power 16 A/100-130 V
Pin number 4 pole
Degree of protection (IP) IP44
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Colour
Nominal power
Cable cross-section
Frequency range
Version
Connection
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Colour
Nominal power
Cable cross-section
Frequency range
Version
Connection
Degree of protection (IP)
CEE plug, 3 pole, 16 A/200-250 V, blue, 6 h, IP44, PKX16M423
Order No.:
 04P5396
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKX16M423
Available: 0 pcs. Leadtime: On Request **
Total Price: 22.56 € *
1 pcs.
22.5624 €
3 pole
blue
16 A/200-250 V
1.0-2.5 mm²
50 to 60 Hz
plug
IDC connection
IP44
CEE plug, 5 pole, 16 A/200-250 V, blue, 9 h, IP44, PKX16M425
Order No.:
 04P5398
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKX16M425
Available: 0 pcs. Leadtime: On Request **
Total Price: 36.43 € *
1 pcs.
36.4259 €
5 pole
blue
16 A/200-250 V
1.0-2.5 mm²
50 to 60 Hz
plug
IDC connection
IP44
CEE plug, 4 pole, 16 A/200-250 V, blue, 9 h, IP44, PKX16M424
Order No.:
 04P5397
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKX16M424
Available: 0 pcs. Leadtime: On Request **
Total Price: 34.86 € *
1 pcs.
34.8551 €
4 pole
blue
16 A/200-250 V
1.0-2.5 mm²
50 to 60 Hz
plug
IDC connection
IP44