XUZC250 | Schneider Electric
Reflector foil, 250 x 250 mm for Sensors, XUZC250
Accessories for sensor, XUZC250, Schneider Electric
This product is part of the XU range, an offer of photoelectric sensors. It is a self-adhesive reflector. It is a square shaped reflector with a thickness of 2mm. Its dimensions are 250mm (Length) x 250mm (Width) and weighs 0.4kg. It is ideal for material handling, packaging, labelling, assembly, lift, escalators or food and beverage industries. It is compatible with standard reflex photoelectric sensor.
Version | 250 x 250 mm | |
Suitable for | Sensors | |
Accessory Type | Reflector foil |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |