XUY1124 | Schneider Electric

Focusing device, SN 3000 m for Diffuse fiber optic systems, XUY1124

Order No.: 05P9566
EAN: 4099889460186
MPN:
XUY1124
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
90.3686 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
90.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.3686 €
Technical specifications
Version SN 3000 m
Suitable for Diffuse fiber optic systems
Accessory Type Focusing devices
Logistics
Country of origin FR
Customs tariff number 90330090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Version
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Version
Suitable for
Lens, SN 800 m for Ssensors XUY, XUY1122R
Order No.:
 05P9565
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUY1122R
Available: 0 pcs. Leadtime: On Request **
Total Price: 52.28 € *
1 pcs.
52.2767 €
Lens
SN 800 m
Ssensors XUY
Lens, SN 10 m for Ssensors XUY, XUY1120
Order No.:
 05P9563
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUY1120
Available: 0 pcs. Leadtime: On Request **
Total Price: 22.25 € *
1 pcs.
22.253 €
Lens
SN 10 m
Ssensors XUY
Focusing device, SN 800 m for Sensors, XUY1121
Order No.:
 05P9564
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUY1121
Available: 0 pcs. Leadtime: On Request **
Total Price: 33.87 € *
1 pcs.
33.8674 €
Focusing devices
SN 800 m
Sensors