XSCZ01 | Schneider Electric
Outer cover, IP68 for XS7/XS8/XT7, XSCZ01
Unit Price (€ / pc.)
64.5218 € *
Available: 0 pcs.
Leadtime: On Request **
Accessories for sensor, XSCZ01, Schneider Electric
This IP 68 outer cover is dedicated to the XS range, an offer of inductive proximity sensors. It is designed for XS7, XS8 and XT7 sensors (form 40mm x 40mm x 117mm).
Technical specifications
Version | IP68 | |
Suitable for | XS7/XS8/XT7 | |
Accessory Type | Outer cover |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |