XSAZ112 | Schneider Electric
Fixing clamp for sensors Ø 12 mm, XSAZ112
Unit Price (€ / pc.)
4.7362 € *
Available: 0 pcs.
Leadtime: On Request **
Accessory for sensor, XSAZ112, Schneider Electric
Accessories for sensors, Ø 12mm, mounting clamp, plastic , Accessories for sensors, Ø 12mm, mounting clamp, plastic with locking screw
Technical specifications
Suitable for | sensors Ø 12 mm | |
Accessory Type | Fixing clamp |
Download
Logistics
Country of origin | FR |
Customs tariff number | 73269098 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |