LXM32SU45M2 | Schneider Electric

Motion servo drive, 240 V (AC), 0.15 kW, LXM32SU45M2

Order No.: 03P7669
EAN: 4099891521455
MPN:
LXM32SU45M2
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
1,582.9737 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,582.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,582.9737 €
Technical specifications
Version Motion servo drive
Power 0.15 kW
max. operating temperature 70 °C
min. operating temperature -25 °C
Rated voltage (AC) 240 V
Logistics
Country of origin ID
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes
Variations
Power
Version
Rated voltage (AC)
min. operating temperature
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power
Version
Rated voltage (AC)
min. operating temperature
max. operating temperature
Motion servo drive, 240 V (AC), 0.15 kW, LXM32SU45M2
Order No.:
 03P7669
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LXM32SU45M2
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,582.97 € *
1 pcs.
1,582.9737 €
0.15 kW
Motion servo drive
240 V
-25 °C
70 °C
Motion servo drive, 240 V (AC), 0.4 kW, LXM32SU60N4
Order No.:
 03P7670
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LXM32SU60N4
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,969.05 € *
1 pcs.
1,969.0454 €
0.4 kW
Motion servo drive
240 V
-25 °C
70 °C
Motion servo drive, 240 V (AC), 0.5 kW, LXM32SU90M2
Order No.:
 03P7671
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LXM32SU90M2
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,757.33 € *
1 pcs.
1,757.3325 €
0.5 kW
Motion servo drive
240 V
-25 °C
70 °C