LXM32AD30N4 | Schneider Electric

Motion servo drive, 240 V (AC), 3 kW, LXM32AD30N4

Order No.: 03P7630
EAN: 4099891521202
MPN:
LXM32AD30N4
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
2,612.4665 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,612.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,612.4665 €
Technical specifications
Version Motion servo drive
Power 3 kW
max. operating temperature 70 °C
min. operating temperature -25 °C
Rated voltage (AC) 240 V
Logistics
Country of origin ID
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes
Variations
Rated voltage (AC)
Power
Version
min. operating temperature
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage (AC)
Power
Version
min. operating temperature
max. operating temperature
Motion servo drive, 240 V (AC), 3 kW, LXM32AD30N4
Order No.:
 03P7630
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LXM32AD30N4
Available: 0 pcs. Leadtime: On Request **
Total Price: 2,612.47 € *
1 pcs.
2,612.4665 €
240 V
3 kW
Motion servo drive
-25 °C
70 °C
Motion servo drive, 480 V (AC), 0.9 kW, LXM32AD12N4
Order No.:
 03P7624
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LXM32AD12N4
Available: 0 pcs. Leadtime: On Request **
Total Price: 2,028.55 € *
1 pcs.
2,028.5454 €
480 V
0.9 kW
Motion servo drive
-25 °C
70 °C
Motion servo drive, 480 V (AC), 1.8 kW, LXM32AD18N4
Order No.:
 03P7627
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LXM32AD18N4
Available: 0 pcs. Leadtime: On Request **
Total Price: 2,251.31 € *
1 pcs.
2,251.3134 €
480 V
1.8 kW
Motion servo drive
-25 °C
70 °C
Motion servo drive, 480 V (AC), 1 kW, LXM32AD18M2
Order No.:
 03P7626
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LXM32AD18M2
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,901.23 € *
1 pcs.
1,901.2273 €
480 V
1 kW
Motion servo drive
-25 °C
70 °C
Motion servo drive, 240 V (AC), 1.6 kW, LXM32AD30M2
Order No.:
 03P7629
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LXM32AD30M2
Available: 0 pcs. Leadtime: On Request **
Total Price: 2,320.50 € *
1 pcs.
2,320.50 €
240 V
1.6 kW
Motion servo drive
-25 °C
70 °C