GBX080010K | Schneider Electric
Planetary gearbox for stepper motor drive, 10:1, 38 Nm, outer Ø 80 mm, GBX080010K
Unit Price (€ / pc.)
569.7125 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Planetary gearbox | |
Outer diameter | 80 mm | |
Torque | 38 Nm | |
speed | 100 1/s | |
Suitable for | stepper motor drive | |
Inner diameter | 19 mm | |
max. operating temperature | 90 °C | |
min. operating temperature | -25 °C | |
Gear transmission | 10:1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84834051 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
Sustainable | Yes |