LTMR100PFM | Schneider Electric

Controller motor management for Profibus DP, LTMR100PFM

Order No.: 03P4429
EAN: 4099891552299
MPN:
LTMR100PFM
Series: TeSys T
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
1,088.6715 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,088.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,088.6715 €
Technical specifications
Version controller motor management
Width 91 mm
Height 61 mm
Assembly DIN rail
Rated voltage 240 V
Rated current 100 A
Protocol profibus DP
Depth 122.5 mm
Logistics
Country of origin CN
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Sustainable Yes
Variations
Rated voltage
Protocol
Depth
Version
Width
Height
Assembly
Rated current
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage
Protocol
Depth
Version
Width
Height
Assembly
Rated current
Controller motor management for DeviceNet, LTMR100DBD
Order No.:
 03P4422
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LTMR100DBD
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,199.06 € *
1 pcs.
1,199.0559 €
24 V
DeviceNet
122.5 mm
controller motor management
91 mm
61 mm
DIN rail
100 A
Controller motor management for Profibus DP, LTMR100PFM
Order No.:
 03P4429
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LTMR100PFM
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,088.67 € *
1 pcs.
1,088.6715 €
240 V
profibus DP
122.5 mm
controller motor management
91 mm
61 mm
DIN rail
100 A
Controller motor management for DeviceNet, LTMR100DFM
Order No.:
 03P4423
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LTMR100DFM
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,076.58 € *
1 pcs.
1,076.5811 €
240 V
DeviceNet
122.5 mm
controller motor management
91 mm
61 mm
DIN rail
100 A
Controller motor management for Modbus, LTMR100MBD
Order No.:
 03P4426
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LTMR100MBD
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,025.17 € *
1 pcs.
1,025.1731 €
24 V
modbus
122.5 mm
controller motor management
91 mm
61 mm
DIN rail
100 A
Controller motor management for CANopen, LTMR100CBD
Order No.:
 03P4420
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LTMR100CBD
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,090.18 € *
1 pcs.
1,090.1828 €
24 V
CANopen
122.5 mm
controller motor management
91 mm
61 mm
DIN rail
100 A
Controller motor management for Profibus DP, LTMR100PBD
Order No.:
 03P4428
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LTMR100PBD
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,208.12 € *
1 pcs.
1,208.1237 €
24 V
profibus DP
122.5 mm
controller motor management
91 mm
61 mm
DIN rail
100 A
Controller motor management for Modbus, LTMR100MFM
Order No.:
 03P4427
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LTMR100MFM
Available: 0 pcs. Leadtime: On Request **
Total Price: 917.81 € *
1 pcs.
917.8113 €
240 V
modbus
122.5 mm
controller motor management
91 mm
61 mm
DIN rail
100 A
Controller motor management for Ethernet TCP/IP, LTMR100EFM
Order No.:
 03P4425
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LTMR100EFM
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,088.67 € *
1 pcs.
1,088.6715 €
240 V
Modbus TCP/EtherNet/IP
122.5 mm
controller motor management
91 mm
61 mm
DIN rail
100 A
Controller motor management for CANopen, LTMR100CFM
Order No.:
 03P4421
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LTMR100CFM
Available: 0 pcs. Leadtime: On Request **
Total Price: 972.24 € *
1 pcs.
972.2419 €
240 V
CANopen
122.5 mm
controller motor management
91 mm
61 mm
DIN rail
100 A