Schaffner

FN9260B-1-06 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 1 A, 250 VAC, 5.3 mH, faston plug 6.3 mm, FN9260B-1-06

default S
default L
Total price
(12.40 € * / pcs.)
12.40 €
Available: 20 pcs.
Quantity
Price per unit*
1 pcs.
12.40 €
5 pcs.
11.83 €
10 pcs.
11.31 €
25 pcs.
10.53 €
*incl. VAT plus shipping costs
Show 5 variants
Description

Product by Schaffner at Bürklin Elektronik

IEC inlet filter, FN9260B-1-06, SCHAFFNER

The FN9260B-1-06 is a power entry module that combines and mains with excellent filter attenuation, fuses in a small form factor. This product includes a wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications.

Features

  • Integrated single/dual fuse holder
  • Optional reduced leakage current version
  • Good attenuation performance
  • Wire leads option

Applications

  • Portable electrical and electronic equipment
  • Small to medium-sized machines and household equipment
  • Single-phase power supplies, switch-mode power supplies
  • Test and measurement equipment
Technical specifications
ohmic resistance 1000000 Ω
Connection faston plug 6.3 mm
Number of phases 1
Version IEC inlet filter C14
Rated Voltage 250 VAC
Inductance per line 5.3 mH
integrated switch No
Capacity X|Y X2 100 nF
max. frequency 0.0004 MHz
max. operating temperature 85 °C
min. frequency 0.00005 MHz
min. operating temperature -25 °C
With fuse Yes
Rated current 1 A
Show similar products (0)
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Carton with 60 pieces
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/17/22
SVHC free Yes
Variations
1 item with 5 variations
Item description
Price list
Total
ohmic resistance
Version
Rated Voltage
Capacity X|Y
max. frequency
Number of phases
Connection
min. operating temperature
max. operating temperature
Rated current
min. frequency
IEC inlet filter C14, 50 to 400 Hz, 2 A, 250 VAC, 2.7 mH, faston plug 6.3 mm, FN9260B-2-06
Order No.:
 71D1617
Manufacturer:
 Schaffner
Manufacturer SKU
 FN9260B-2-06
1 pcs.
12.91 €
5 pcs.
12.32 €
10 pcs.
11.78 €
25 pcs.
10.97 €
0.00 € *
Currently not in stock, we will order for you
1000000 Ω
IEC inlet filter C14
250 VAC
X2 100 nF
0.0004 MHz
1
faston plug 6.3 mm
-25 °C
85 °C
2 A
0.00005 MHz
IEC inlet filter C14, 50 to 400 Hz, 1 A, 250 VAC, 5.3 mH, faston plug 6.3 mm, FN9260B-1-06
Order No.:
 71D1616
Manufacturer:
 Schaffner
Manufacturer SKU
 FN9260B-1-06
1 pcs.
12.40 €
5 pcs.
11.83 €
10 pcs.
11.31 €
25 pcs.
10.53 €
12.40 € *
Available: 20 pcs.
1000000 Ω
IEC inlet filter C14
250 VAC
X2 100 nF
0.0004 MHz
1
faston plug 6.3 mm
-25 °C
85 °C
1 A
0.00005 MHz
IEC inlet filter C14, 50 to 400 Hz, 10 A, 250 VAC, 200 µH, faston plug 6.3 mm, FN9260B-10-06
Order No.:
 71D1620
Manufacturer:
 Schaffner
Manufacturer SKU
 FN9260B-10-06
60 pcs.
12.83 €
0.00 € *
Currently not in stock, we will order for you
1000000 Ω
IEC inlet filter C14
250 VAC
X2 100 nF
0.0004 MHz
1
faston plug 6.3 mm
-25 °C
85 °C
10 A
0.00005 MHz
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 300 µH, faston plug 6.3 mm, FN9260B-6-06
Order No.:
 71D1619
Manufacturer:
 Schaffner
Manufacturer SKU
 FN9260B-6-06
1 pcs.
12.90 €
12.90 € *
Available: 2 pcs.
1000000 Ω
IEC inlet filter C14
250 VAC
X2 100 nF
0.0004 MHz
1
faston plug 6.3 mm
-25 °C
85 °C
6 A
0.00005 MHz
IEC inlet filter C14, 50 to 400 Hz, 4 A, 250 VAC, 1 mH, faston plug 6.3 mm, FN9260B-4-06
Order No.:
 71D1618
Manufacturer:
 Schaffner
Manufacturer SKU
 FN9260B-4-06
60 pcs.
12.58 €
0.00 € *
Currently not in stock, we will order for you
1000000 Ω
IEC inlet filter C14
250 VAC
X2 100 nF
0.0004 MHz
1
faston plug 6.3 mm
-25 °C
85 °C
4 A
0.00005 MHz
*incl. VAT plus shipping costs