RN142-6-02-1M8 | Schaffner
Common mode choke, radial, 1.8 mH, 6 A, RN142-6-02-1M8
As a private customer, you can buy this item as soon as we have it back in stock.
Common mode choke, RN142-6-02-1M8, SCHAFFNER
The RN142-6-02-1M8 is a RN choke. It attenuates common-mode or asymmetric (P/N –> E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance (stray inductance) of the windings.
Features
- High saturation resistance and excellent thermal behavior
- Dual-choke configuration
- Fully potted design usable for ruggedized applications
- Through hole pin connections
Applications
- Switch-mode power applications
- Suppressing common-mode interference levels
- EMI input filters
- For suppression-equipment with no earth connection
Version | common mode choke | |
Design | radial | |
Width | 20 mm | |
DC current | 6 A | |
DC resistance | 20 mΩ | |
Height | 19.7 mm | |
Inductance | 1.8 mH | |
Length | 30 mm | |
Measuring frequency | 10 kHz | |
Tolerance | -30/+50 % |
Country of origin | TH |
Customs tariff number | 85045000 |
Original Packaging | Carton with 100 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |