Active
Lithium-ion accumulators, type Samsung INR18650.
With surface contacts
Connection | surface contact | |
Usage | general applications | |
diameter | 18.15 mm | |
Size | 18650 | |
Height | 64.85 mm | |
Nominal capacity | 1.5 Ah | |
Rated voltage | 3.6 V | |
Technology | lithium manganese |
Country of origin | KR |
Customs tariff number | 85076000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available