107533 | Riegler
Safety coupling, with double locking, L 46 mm, 10 bar, brass, nickel-plated, 107533
Order No.: 64G0513
EAN: 4047322216456
MPN:
107533
249.96
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8972 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.90 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8972 €
3 pcs.
18.0761 €
5 pcs.
17.0884 €
7 pcs.
16.1959 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety coupling, 107533, Riegler
Safety coupling I.D. 7.8, SEK type, nickel-plated brass, G 1/4 IT, Operating pressure -0,95 - 10 bar, Temp. -20 °C to 60 °C. One-hand safety coupling with double locking mechanism.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety coupling | |
| Version | with double locking | |
| Thread size | G1/4 IG | |
| Pressure | 10 bar | |
| Material | brass, nickel-plated | |
| Length | 46 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |