BT-6-01-NT | Richco
Beaded cable tie, releasable, nylon, (L x W) 152.4 x 1.5 mm, bundle-Ø 44.5 mm, natural
Order No.: 12H5490
EAN: 5052751783706
MPN:
BT-6-01-NT
Unit Price (€ / pc.)
0.0904 € *
Available: 300 pcs.
Leadtime: 12 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0904 €
100 pcs.
0.0797 €
500 pcs.
0.0655 €
1000 pcs.
0.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Beaded cable ties, type Essentra Components/Richco BT.
Bead design for installation and dismantling tasks
Technical specifications
Width | 1.5 mm | |
Colour | natural | |
Halogen free | Yes | |
Length | 152.4 mm | |
Material | nylon | |
max. Bundle diameter | 44.5 mm | |
detachable closure | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |