Convoluted Tubing, Conduit System, Crosslinked Polyvinylidene Fluoride, Lubricating Oil, Chemicals, Solvents, Water.
FEATURES
Technical details
Outer diameter | 19 mm | |
Colour | black | |
Flame-retardant | Yes | |
Inner diameter | 15.8 mm | |
Material | polyvinylidene fluoride | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C |
Country of origin | TW |
Customs tariff number | 39173200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available