Raychem

EC6685-000 | Raychem

Heatshrink tubing, 2:1, (18/9 mm), polyvinylidene fluoride, white

Order No.:  72P2756
MPN:
EC6685-000
Series:  UV-SCE
EAN: 4099891655846
Raychem
default L
default S
Images may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Description

Identification marker sleeve, EC6685-000, Raychem

The EC6685-000 is a ultra-violet light resistant, heat shrink identification marker sleeve that is presented as cut sleeve organised in ladder format. This product is designed specifically to allow customer to identify wires and cable in out door environments where some exposure to UV light is possible.

Features

  • UV Resistant
  • Good Temperature resistance
  • Non-flame propagating
  • Resistant to key rail and industrial fluids including diese

Applications

  • Suitable for installations that require outstanding fluid resistance
  • Rail, Mass transit
  • Aerospace, Marine
  • Heavy Industrial
  • Energy
Technical specifications
Colour white
Inner diameter after shrinkage 9 mm
Inner diameter before shrinkage 18 mm
Length 50 mm
Material polyvinylidene fluoride
max. operating temperature 200 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Wall thickness 0.38 mm
Inch Size 3/4
Show similar products (0)
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes