774185P009 | Raychem

Heatshrink tubing, 4:1, (5.72/1.3 mm), polyolefine, black

Order No.: 72P1409
EAN: 4099891655105
MPN:
774185P009
QS1500-NO.1-F5-0-STK
Series: QS1500
Raychem
default L
Image may differ
Unit Price (€ / pc.)
4.3911 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
4.3911 €

Heat shrink tubing, 774185P009, Raychem

Black, 4:1, Dual wall tubing, Shrinks to 1.3 mm, Irradiated modified polyolefin, 5.72 mm inner diameter.

Technical specifications
Colour black
Inner diameter after shrinkage 1.3 mm
Inner diameter before shrinkage 5.72 mm
Length 1.22 m
Material polyolefine
max. operating temperature 110 °C
min. operating temperature -40 °C
Shrinking rate 4:1
Shrinking temperature 70 °C
Wall thickness 1.2 mm
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes