5068314009 | Raychem

Heatshrink tubing, 2:1, (6.4/3.2 mm), polyolefine, cross-linked, blue

Order No.: 35P2725
EAN: 4099891271626
MPN:
5068314009
CGPT-6.4/3.2-6-SP
Series: CGPT
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
1.0353 € *
Available: 0 mtr.
Available in 5 Days: 450 mtr.
Leadtime: 1 Week **
Total Price:
1.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 mtr.
1.0353 €

Heat shrink tubing, RNF-100-1/2-X-SP, Raychem

RNF-100-1/2-X-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Colour blue
Inner diameter after shrinkage 3.2 mm
Inner diameter before shrinkage 6.4 mm
contains glue inside No
Material polyolefine, cross-linked
max. operating temperature 135 °C
min. operating temperature -40 °C
Shrinking rate 2:1
Shrinking temperature 80 °C
Wall thickness 0.65 mm
Inch Size 1/4
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Shrinking rate
Material
contains glue inside
min. operating temperature
Shrinking temperature
max. operating temperature
1 item in 30 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Shrinking rate
Material
contains glue inside
min. operating temperature
Shrinking temperature
max. operating temperature
Heatshrink tubing, 2:1, (51/26 mm), polyolefine, cross-linked, black
Order No.:
 35P2711
Manufacturer:
 Raychem
Manufacturer SKU:
 5069904003
Available: 0 mtr. Available in 5 Days: 6,660 mtr. Leadtime: 1 Week **
Total Price: 8.15 € *
30 mtr.
8.1515 €
60 mtr.
7.9968 €
51 mm
black
1.15 mm
26 mm
2:1
polyolefine, cross-linked
No
-40 °C
80 °C
135 °C
Heatshrink tubing, 3:1, (6/2 mm), polyolefine, cross-linked, black
Order No.:
 35P2727
Manufacturer:
 Raychem
Manufacturer SKU:
 6823354001
Available: 4 mtr. Leadtime: 26 Weeks **
Total Price: 4.14 € *
1 mtr.
4.1412 €
10 mtr.
3.6414 €
100 mtr.
3.2011 €
250 mtr.
3.0702 €
1000 mtr.
2.8798 €
6 mm
black
0.65 mm
2 mm
3:1
polyolefine, cross-linked
No
-40 °C
80 °C
135 °C
Heatshrink tubing, 2:1, (76/38 mm), polyolefine, cross-linked, black
Order No.:
 35P2733
Manufacturer:
 Raychem
Manufacturer SKU:
 5067104003
Available: 0 mtr. Available in 5 Days: 3,569 mtr. Leadtime: 1 Week **
Total Price: 12.47 € *
15 mtr.
12.4712 €
45 mtr.
12.2332 €
76 mm
black
1.25 mm
38 mm
2:1
polyolefine, cross-linked
No
-40 °C
80 °C
135 °C
Heatshrink tubing, 2:1, (4.8/2.4 mm), polyolefine, cross-linked, red
Order No.:
 35P2706
Manufacturer:
 Raychem
Manufacturer SKU:
 5068064006
Available: 0 mtr. Available in 5 Days: 3,900 mtr. Leadtime: 1 Week **
Total Price: 0.92 € *
300 mtr.
0.9163 €
600 mtr.
0.8687 €
4.8 mm
red
0.5 mm
2.4 mm
2:1
polyolefine, cross-linked
No
-40 °C
80 °C
135 °C
Heatshrink tubing, 3:1, (9/3 mm), polyolefine, cross-linked, black
Order No.:
 35P2749
Manufacturer:
 Raychem
Manufacturer SKU:
 5129894001
Available: 0 mtr. Available in 5 Days: 450 mtr. Leadtime: 1 Week **
Total Price: 1.86 € *
150 mtr.
1.8564 €
9 mm
black
0.75 mm
3 mm
3:1
polyolefine, cross-linked
No
-40 °C
80 °C
135 °C