Splice Product Type: SolderSleeve, Sealable: Yes, Splice Type: Shield Terminator, Insulated: Yes, Terminal & Splice Type: Splice, Inside Diameter (Recovered): 3.6 mm, Splice Wire Insulation Diameter (Max): 3.18 mm, Splice Overall Length: 15.75 mm, Fluid Resistance: Immersion
Version | butt connector | |
Colour | natural | |
Isolated | Yes | |
Length | 15.75 mm | |
Material | polyvinylidene fluoride | |
shrinkable tubing | Yes |
Country of origin | CZ |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available