Temperature Indicator: No, Coax Cable Termination Product Type: Coax Terminator, Coax Cable Termination Applies To: Coaxial Cable, Splice Type: SolderSleeve, Pre - Installed Lead Type: 55A0111, Lead Stranding: Stranded, Cable Shield Material: Silver,Tin, Shield Outside Diameter (Max): 3.2 mm, Termination Method: Solder, Pre - Installed Lead Wire Size: 0.24 mm², Jacket Outside Diameter: 1.5 - 3.6 mm, Coax Cable Termination Conductor Outside Diameter: 0.25 - 0.7 mm, Dielectric Outside Diameter: 2.4 mm, Overall Length: 17 mm,21.5 mm, Resistance Properties: Immersion Protection, Coax Cable Termination Operating Temperature (Max): 150 °C, MIL/NAS Specification (MIL - S - 83519, NAS - 1747): No, Government Qualified: No
Version | butt connector set | |
AWG cross-section | AWG 24 | |
Colour | transparent blue | |
Isolated | Yes | |
Length | 17 mm | |
Cable cross-section | 0.24 mm² | |
Material | polyvinylidene fluoride | |
shrinkable tubing | Yes |
Country of origin | US |
Customs tariff number | 85366910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available